
D2553WVC-214-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-214-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-214-P0BKG1 |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,51000 € | 12,75 € |
| 50 | 0,45980 € | 22,99 € |
| 144 | 0,39590 € | 57,01 € |
| 288 | 0,36250 € | 104,40 € |
| 576 | 0,33516 € | 193,05 € |
| 1.008 | 0,31700 € | 319,54 € |
| 5.040 | 0,28033 € | 1.412,86 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

