
D2553WVC-210-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-210-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-210-P0BKG1 |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,78720 € | 39,36 € |
| 180 | 0,66489 € | 119,68 € |
| 360 | 0,61500 € | 221,40 € |
| 540 | 0,59044 € | 318,84 € |
| 1.080 | 0,55532 € | 599,75 € |
| 5.040 | 0,50180 € | 2.529,07 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



