
D2553WVC-206-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-206-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-206-P0BKG1 |
Description | CONN RCPT 6POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 0,94840 € | 23,71 € |
| 50 | 0,85740 € | 42,87 € |
| 100 | 0,78010 € | 78,01 € |
| 264 | 0,69364 € | 183,12 € |
| 528 | 0,64568 € | 340,92 € |
| 1.056 | 0,60742 € | 641,44 € |
| 5.016 | 0,54859 € | 2.751,73 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

