
D1274WVAI-210-P0RETJ | |
|---|---|
DigiKey Part Number | 4627-D1274WVAI-210-P0RETJ-ND |
Manufacturer | |
Manufacturer Product Number | D1274WVAI-210-P0RETJ |
Description | CONN PLUG 10POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74800 € | 7,48 € |
| 35 | 0,61886 € | 21,66 € |
| 70 | 0,55957 € | 39,17 € |
| 105 | 0,52905 € | 55,55 € |
| 280 | 0,46743 € | 130,88 € |
| 525 | 0,43621 € | 229,01 € |
| 1.015 | 0,40955 € | 415,69 € |
| 5.005 | 0,36507 € | 1.827,18 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

