
D1274WVAI-206-P0RETJ | |
|---|---|
DigiKey Part Number | 4627-D1274WVAI-206-P0RETJ-ND |
Manufacturer | |
Manufacturer Product Number | D1274WVAI-206-P0RETJ |
Description | CONN PLUG 6POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Wire Gauge 28 AWG |
Contact Type Male Pin | Features Feed Through |
Number of Positions 6 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,55080 € | 13,77 € |
| 51 | 0,49510 € | 25,25 € |
| 102 | 0,44843 € | 45,74 € |
| 255 | 0,39804 € | 101,50 € |
| 510 | 0,36775 € | 187,55 € |
| 1.020 | 0,34329 € | 350,16 € |
| 5.049 | 0,30456 € | 1.537,72 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

