
D1274WVAI-204-P0PRTJ | |
|---|---|
DigiKey Part Number | 4627-D1274WVAI-204-P0PRTJ-ND |
Manufacturer | |
Manufacturer Product Number | D1274WVAI-204-P0PRTJ |
Description | CONN PLUG 4POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,25640 € | 31,41 € |
| 67 | 1,09403 € | 73,30 € |
| 134 | 1,00201 € | 134,27 € |
| 268 | 0,92675 € | 248,37 € |
| 536 | 0,86621 € | 464,29 € |
| 1.005 | 0,82214 € | 826,25 € |
| 5.025 | 0,74507 € | 3.743,98 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

