
CAT8-SC-10RD | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-10RD-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-10RD |
Description | CBL MOD SLIM PL-PL CAT8 10' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,13000 € | 19,13 € |
| 10 | 16,25600 € | 162,56 € |
| 25 | 15,23800 € | 380,95 € |
| 50 | 14,51100 € | 725,55 € |
| 100 | 13,81870 € | 1.381,87 € |
| 250 | 12,95428 € | 3.238,57 € |
| 500 | 12,33684 € | 6.168,42 € |
| Unit Price without VAT: | 19,13000 € |
|---|---|
| Unit Price with VAT: | 22,76470 € |

