
CAT8-SC-10PU | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-10PU-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-10PU |
Description | CBL MOD SLIM PL-PL CAT8 10' PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,82000 € | 26,82 € |
| 10 | 22,80000 € | 228,00 € |
| 25 | 21,37280 € | 534,32 € |
| 50 | 20,35320 € | 1.017,66 € |
| 100 | 19,38250 € | 1.938,25 € |
| 250 | 18,17036 € | 4.542,59 € |
| Unit Price without VAT: | 26,82000 € |
|---|---|
| Unit Price with VAT: | 31,91580 € |

