
CAT8-SC-10GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-10GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-10GY |
Description | CBL MOD SLIM PL-PL CAT8 10' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 24,42100 € | 244,21 € |
| 25 | 22,89240 € | 572,31 € |
| 50 | 21,80020 € | 1.090,01 € |
| 100 | 20,76040 € | 2.076,04 € |
| 250 | 19,46236 € | 4.865,59 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 34,20060 € |

