
CAT8-SC-10GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-10GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-10GN |
Description | CBL MOD SLIM PL-PL CAT8 10' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,97000 € | 28,97 € |
| 10 | 24,61600 € | 246,16 € |
| 25 | 23,07520 € | 576,88 € |
| 50 | 21,97460 € | 1.098,73 € |
| 100 | 20,92650 € | 2.092,65 € |
| 250 | 19,61808 € | 4.904,52 € |
| Unit Price without VAT: | 28,97000 € |
|---|---|
| Unit Price with VAT: | 34,47430 € |

