
CAT8-SC-10BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-10BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-10BL |
Description | CBL MOD SLIM PL-PL CAT8 10' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| 10 | 23,28000 € | 232,80 € |
| 25 | 21,82240 € | 545,56 € |
| 50 | 20,78120 € | 1.039,06 € |
| 100 | 19,79000 € | 1.979,00 € |
| 250 | 18,55244 € | 4.638,11 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,59410 € |

