
CAT8-SC-07GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-07GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-07GY |
Description | CBL MOD SLIM PL-PL CAT8 7' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100392GYBSTK | Coolgear | 24 | 2671-CM-100392GYBSTK-ND | 9,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| 10 | 19,51100 € | 195,11 € |
| 25 | 18,29000 € | 457,25 € |
| 50 | 17,41720 € | 870,86 € |
| 100 | 16,58640 € | 1.658,64 € |
| 250 | 15,54908 € | 3.887,27 € |
| 500 | 14,80798 € | 7.403,99 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 27,32240 € |

