
CAT8-SC-07GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-07GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-07GN |
Description | CBL MOD SLIM PL-PL CAT8 7' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Green | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,98400 € | 129,84 € |
| 25 | 12,17040 € | 304,26 € |
| 50 | 11,58940 € | 579,47 € |
| 100 | 11,03650 € | 1.103,65 € |
| 250 | 10,34608 € | 2.586,52 € |
| 500 | 9,85284 € | 4.926,42 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |

