
CAT8-SC-07BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-07BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-07BL |
Description | CBL MOD SLIM PL-PL CAT8 7' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100392BLBSTK | Coolgear | 166 | 2671-CM-100392BLBSTK-ND | 9,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,29900 € | 52,99 € |
| 25 | 4,96720 € | 124,18 € |
| 50 | 4,72960 € | 236,48 € |
| 100 | 4,50400 € | 450,40 € |
| 250 | 4,22204 € | 1.055,51 € |
| 500 | 4,02064 € | 2.010,32 € |
| 1.000 | 3,82892 € | 3.828,92 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

