
CAT8-SC-05YW | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05YW-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05YW |
Description | CBL MOD SLIM PL-PL CAT8 5' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 17,97000 € | 179,70 € |
| 25 | 16,84480 € | 421,12 € |
| 50 | 16,04100 € | 802,05 € |
| 100 | 15,27590 € | 1.527,59 € |
| 250 | 14,32040 € | 3.580,10 € |
| 500 | 13,63788 € | 6.818,94 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |

