
CAT8-SC-05RD | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05RD-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05RD |
Description | CBL MOD SLIM PL-PL CAT8 5' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 11,47600 € | 114,76 € |
| 25 | 10,75720 € | 268,93 € |
| 50 | 10,24380 € | 512,19 € |
| 100 | 9,75490 € | 975,49 € |
| 250 | 9,14464 € | 2.286,16 € |
| 500 | 8,70862 € | 4.354,31 € |
| 1.000 | 8,29355 € | 8.293,55 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

