
CAT8-SC-05PU | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05PU-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05PU |
Description | CBL MOD SLIM PL-PL CAT8 5' PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100390PUBSTK | Coolgear | 431 | 2671-CM-100390PUBSTK-ND | 8,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| 10 | 17,24000 € | 172,40 € |
| 25 | 16,16040 € | 404,01 € |
| 50 | 15,38940 € | 769,47 € |
| 100 | 14,65530 € | 1.465,53 € |
| 250 | 13,73860 € | 3.434,65 € |
| 500 | 13,08370 € | 6.541,85 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |

