
CAT8-SC-05OR | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05OR-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05OR |
Description | CBL MOD SLIM PL-PL CAT8 5' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 10 | 11,87100 € | 118,71 € |
| 25 | 11,12800 € | 278,20 € |
| 50 | 10,59680 € | 529,84 € |
| 100 | 10,09110 € | 1.009,11 € |
| 250 | 9,45984 € | 2.364,96 € |
| 500 | 9,00886 € | 4.504,43 € |
| 1.000 | 8,57948 € | 8.579,48 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |

