
CAT8-SC-05GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05GY |
Description | CBL MOD SLIM PL-PL CAT8 5' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| 10 | 17,82800 € | 178,28 € |
| 25 | 16,71120 € | 417,78 € |
| 50 | 15,91360 € | 795,68 € |
| 100 | 15,15470 € | 1.515,47 € |
| 250 | 14,20672 € | 3.551,68 € |
| 500 | 13,52962 € | 6.764,81 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 24,96620 € |

