
CAT8-SC-05GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05GN |
Description | CBL MOD SLIM PL-PL CAT8 5' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83800 € | 48,38 € |
| 25 | 4,53560 € | 113,39 € |
| 50 | 4,31880 € | 215,94 € |
| 100 | 4,11260 € | 411,26 € |
| 250 | 3,85516 € | 963,79 € |
| 500 | 3,67126 € | 1.835,63 € |
| 1.000 | 3,49617 € | 3.496,17 € |
| 2.500 | 3,27757 € | 8.193,92 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

