
CAT8-SC-05BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-05BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-05BL |
Description | CBL MOD SLIM PL-PL CAT8 5' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,68500 € | 46,85 € |
| 25 | 4,39080 € | 109,77 € |
| 50 | 4,18100 € | 209,05 € |
| 100 | 3,98140 € | 398,14 € |
| 250 | 3,73216 € | 933,04 € |
| 500 | 3,55410 € | 1.777,05 € |
| 1.000 | 3,38462 € | 3.384,62 € |
| 2.500 | 3,17298 € | 7.932,45 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

