
CAT8-SC-03GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-03GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-03GY |
Description | CBL MOD SLIM PL-PL CAT8 3' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 10 | 9,93600 € | 99,36 € |
| 25 | 9,31360 € | 232,84 € |
| 50 | 8,86880 € | 443,44 € |
| 100 | 8,44560 € | 844,56 € |
| 250 | 7,91716 € | 1.979,29 € |
| 500 | 7,53962 € | 3.769,81 € |
| 1.000 | 7,18028 € | 7.180,28 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

