
CAT8-SC-03BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-03BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-03BL |
Description | CBL MOD SLIM PL-PL CAT8 3' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,55000 € | 17,55 € |
| 10 | 14,91200 € | 149,12 € |
| 25 | 13,97840 € | 349,46 € |
| 50 | 13,31140 € | 665,57 € |
| 100 | 12,67630 € | 1.267,63 € |
| 250 | 11,88336 € | 2.970,84 € |
| 500 | 11,31686 € | 5.658,43 € |
| Unit Price without VAT: | 17,55000 € |
|---|---|
| Unit Price with VAT: | 20,88450 € |

