
CAT8-SC-02YW | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-02YW-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-02YW |
Description | CBL MOD SLIM PL-PL CAT8 2' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100387YWBSTK | Coolgear | 258 | 2671-CM-100387YWBSTK-ND | 6,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 € | 16,29 € |
| 10 | 13,83900 € | 138,39 € |
| 25 | 12,97200 € | 324,30 € |
| 50 | 12,35300 € | 617,65 € |
| 100 | 11,76350 € | 1.176,35 € |
| 250 | 11,02768 € | 2.756,92 € |
| 500 | 10,50194 € | 5.250,97 € |
| Unit Price without VAT: | 16,29000 € |
|---|---|
| Unit Price with VAT: | 19,38510 € |

