
CAT8-SC-02GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-02GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-02GY |
Description | CBL MOD SLIM PL-PL CAT8 2' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100387GYBSTK | Coolgear | 291 | 2671-CM-100387GYBSTK-ND | 6,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,71600 € | 37,16 € |
| 25 | 3,48280 € | 87,07 € |
| 50 | 3,31640 € | 165,82 € |
| 100 | 3,15810 € | 315,81 € |
| 250 | 2,96032 € | 740,08 € |
| 500 | 2,81910 € | 1.409,55 € |
| 1.000 | 2,68465 € | 2.684,65 € |
| 2.500 | 2,51676 € | 6.291,90 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

