
CAT8-SC-01OR | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-01OR-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-01OR |
Description | CBL MOD SLIM PL-PL CAT8 1' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100386ORBSTK | Coolgear | 149 | 2671-CM-100386ORBSTK-ND | 6,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15900 € | 31,59 € |
| 25 | 2,96080 € | 74,02 € |
| 50 | 2,81920 € | 140,96 € |
| 100 | 2,68460 € | 268,46 € |
| 250 | 2,51644 € | 629,11 € |
| 500 | 2,39638 € | 1.198,19 € |
| 1.000 | 2,28207 € | 2.282,07 € |
| 2.500 | 2,13933 € | 5.348,33 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

