
CAT8-SC-01GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-01GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-01GN |
Description | CBL MOD SLIM PL-PL CAT8 1' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100386GNBSTK | Coolgear | 340 | 2671-CM-100386GNBSTK-ND | 6,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 11,64400 € | 116,44 € |
| 25 | 10,91560 € | 272,89 € |
| 50 | 10,39420 € | 519,71 € |
| 100 | 9,89830 € | 989,83 € |
| 250 | 9,27908 € | 2.319,77 € |
| 500 | 8,83662 € | 4.418,31 € |
| 1.000 | 8,41547 € | 8.415,47 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |

