Parametric Equivalent

CAT8-SC-01BK | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-01BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-01BK |
Description | CBL MOD SLIM PL-PL CAT8 1' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,94200 € | 109,42 € |
| 25 | 10,25680 € | 256,42 € |
| 50 | 9,76700 € | 488,35 € |
| 100 | 9,30090 € | 930,09 € |
| 250 | 8,71904 € | 2.179,76 € |
| 500 | 8,30334 € | 4.151,67 € |
| 1.000 | 7,90759 € | 7.907,59 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |


