
CAT8-SC-00OR | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-00OR-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-00OR |
Description | CBL MOD SLIM PL-PL CAT8 0.5' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 10 | 7,36800 € | 73,68 € |
| 25 | 6,90600 € | 172,65 € |
| 50 | 6,57640 € | 328,82 € |
| 100 | 6,26260 € | 626,26 € |
| 250 | 5,87064 € | 1.467,66 € |
| 500 | 5,59064 € | 2.795,32 € |
| 1.000 | 5,32415 € | 5.324,15 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

