
CAT8-SC-00BK | |
|---|---|
DigiKey Part Number | 4627-CAT8-SC-00BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-SC-00BK |
Description | CBL MOD SLIM PL-PL CAT8 0.5' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 11,07600 € | 110,76 € |
| 25 | 10,38160 € | 259,54 € |
| 50 | 9,88620 € | 494,31 € |
| 100 | 9,41440 € | 941,44 € |
| 250 | 8,82548 € | 2.206,37 € |
| 500 | 8,40468 € | 4.202,34 € |
| 1.000 | 8,00406 € | 8.004,06 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |



