
CAT8-50PU | |
|---|---|
DigiKey Part Number | 4627-CAT8-50PU-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-50PU |
Description | CBL MOD 8P8C PL-PL CAT8 50' PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100363PUBSTK | Coolgear | 13 | 2671-CM-100363PUBSTK-ND | 80,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,69000 € | 672,69 € |
| 10 | 571,93800 € | 5.719,38 € |
| Unit Price without VAT: | 672,69000 € |
|---|---|
| Unit Price with VAT: | 800,50110 € |

