
CAT8-50OR | |
|---|---|
DigiKey Part Number | 4627-CAT8-50OR-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-50OR |
Description | CBL MOD 8P8C PL-PL CAT8 50' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 € | 627,21 € |
| 10 | 549,97700 € | 5.499,77 € |
| Unit Price without VAT: | 627,21000 € |
|---|---|
| Unit Price with VAT: | 746,37990 € |

