
CAT8-25GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-25GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-25GY |
Description | CBL MOD 8P8C PL-PL CAT8 25' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100361GYBSTK | Coolgear | 86 | 2671-CM-100361GYBSTK-ND | 47,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,94000 € | 399,94 € |
| 10 | 340,02400 € | 3.400,24 € |
| 25 | 318,89600 € | 7.972,40 € |
| Unit Price without VAT: | 399,94000 € |
|---|---|
| Unit Price with VAT: | 475,92860 € |

