
CAT8-25GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-25GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-25GN |
Description | CBL MOD 8P8C PL-PL CAT8 25' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,90000 € | 372,90 € |
| 10 | 317,02600 € | 3.170,26 € |
| 25 | 311,44040 € | 7.786,01 € |
| Unit Price without VAT: | 372,90000 € |
|---|---|
| Unit Price with VAT: | 443,75100 € |

