
CAT8-25BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-25BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-25BL |
Description | CBL MOD 8P8C PL-PL CAT8 25' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100361BLBSTK | Coolgear | 66 | 2671-CM-100361BLBSTK-ND | 46,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,18000 € | 42,18 € |
| 10 | 35,85400 € | 358,54 € |
| 25 | 33,61000 € | 840,25 € |
| 50 | 32,00680 € | 1.600,34 € |
| 100 | 30,48080 € | 3.048,08 € |
| 250 | 28,57516 € | 7.143,79 € |
| Unit Price without VAT: | 42,18000 € |
|---|---|
| Unit Price with VAT: | 50,19420 € |

