
CAT8-25BK | |
|---|---|
DigiKey Part Number | 4627-CAT8-25BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-25BK |
Description | CBL MOD 8P8C PL-PL CAT8 25' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,77000 € | 396,77 € |
| 10 | 337,32500 € | 3.373,25 € |
| 25 | 316,36480 € | 7.909,12 € |
| Unit Price without VAT: | 396,77000 € |
|---|---|
| Unit Price with VAT: | 472,15630 € |

