
CAT8-15OR | |
|---|---|
DigiKey Part Number | 4627-CAT8-15OR-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-15OR |
Description | CBL MOD 8P8C PL-PL CAT8 15' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,76000 € | 280,76 € |
| 10 | 238,68500 € | 2.386,85 € |
| 25 | 223,76360 € | 5.594,09 € |
| Unit Price without VAT: | 280,76000 € |
|---|---|
| Unit Price with VAT: | 334,10440 € |

