
CAT8-10WT | |
|---|---|
DigiKey Part Number | 4627-CAT8-10WT-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-10WT |
Description | CBL MOD 8P8C PL-PL CAT8 10' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100358WTBSTK | Coolgear | 122 | 2671-CM-100358WTBSTK-ND | 27,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,48000 € | 225,48 € |
| 10 | 191,68300 € | 1.916,83 € |
| 25 | 179,69840 € | 4.492,46 € |
| Unit Price without VAT: | 225,48000 € |
|---|---|
| Unit Price with VAT: | 268,32120 € |

