
CAT8-10GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-10GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-10GY |
Description | CBL MOD 8P8C PL-PL CAT8 10' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100358GYBSTK | Coolgear | 80 | 2671-CM-100358GYBSTK-ND | 27,98000 € | Parametric Equivalent |
| CM-100378GYBSTK | Coolgear | 1 | 2671-CM-100378GYBSTK-ND | 13,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| 10 | 19,03800 € | 190,38 € |
| 25 | 17,84560 € | 446,14 € |
| 50 | 16,99400 € | 849,70 € |
| 100 | 16,18350 € | 1.618,35 € |
| 250 | 15,17128 € | 3.792,82 € |
| 500 | 14,44822 € | 7.224,11 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |

