
CAT8-07WT | |
|---|---|
DigiKey Part Number | 4627-CAT8-07WT-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-07WT |
Description | CBL MOD 8P8C PL-PL CAT8 7' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Double Shielded | |
Color | White | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,48000 € | 172,48 € |
| 10 | 146,62700 € | 1.466,27 € |
| 25 | 137,45960 € | 3.436,49 € |
| 50 | 134,01700 € | 6.700,85 € |
| Unit Price without VAT: | 172,48000 € |
|---|---|
| Unit Price with VAT: | 205,25120 € |

