
CAT8-07GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-07GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-07GN |
Description | CBL MOD 8P8C PL-PL CAT8 7' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100357GNBSTK | Coolgear | 185 | 2671-CM-100357GNBSTK-ND | 22,85000 € | Parametric Equivalent |
| CM-100377GNBSTK | Coolgear | 41 | 2671-CM-100377GNBSTK-ND | 11,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 € | 183,52 € |
| 10 | 156,01400 € | 1.560,14 € |
| 25 | 146,25760 € | 3.656,44 € |
| 50 | 139,28780 € | 6.964,39 € |
| Unit Price without VAT: | 183,52000 € |
|---|---|
| Unit Price with VAT: | 218,38880 € |

