
CAT8-05YW | |
|---|---|
DigiKey Part Number | 4627-CAT8-05YW-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-05YW |
Description | CBL MOD 8P8C PL-PL CAT8 5' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100355YWBSTK | Coolgear | 48 | 2671-CM-100355YWBSTK-ND | 20,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,84000 € | 161,84 € |
| 10 | 137,58200 € | 1.375,82 € |
| 25 | 128,97840 € | 3.224,46 € |
| 50 | 122,83120 € | 6.141,56 € |
| Unit Price without VAT: | 161,84000 € |
|---|---|
| Unit Price with VAT: | 192,58960 € |

