
CAT8-05RD | |
|---|---|
DigiKey Part Number | 4627-CAT8-05RD-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-05RD |
Description | CBL MOD 8P8C PL-PL CAT8 5' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,91000 € | 150,91 € |
| 10 | 128,28400 € | 1.282,84 € |
| 25 | 120,26240 € | 3.006,56 € |
| 50 | 115,79380 € | 5.789,69 € |
| Unit Price without VAT: | 150,91000 € |
|---|---|
| Unit Price with VAT: | 179,58290 € |

