
CAT8-05GY | |
|---|---|
DigiKey Part Number | 4627-CAT8-05GY-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-05GY |
Description | CBL MOD 8P8C PL-PL CAT8 5' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100355GYBSTK | Coolgear | 63 | 2671-CM-100355GYBSTK-ND | 19,89000 € | Parametric Equivalent |
| CM-100375GYBSTK | Coolgear | 319 | 2671-CM-100375GYBSTK-ND | 9,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,55000 € | 160,55 € |
| 10 | 136,49000 € | 1.364,90 € |
| 25 | 127,95440 € | 3.198,86 € |
| 50 | 121,85620 € | 6.092,81 € |
| Unit Price without VAT: | 160,55000 € |
|---|---|
| Unit Price with VAT: | 191,05450 € |

