
CAT8-03GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-03GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-03GN |
Description | CBL MOD 8P8C PL-PL CAT8 3' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100373GNBSTK | Coolgear | 55 | 2671-CM-100373GNBSTK-ND | 8,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,37000 € | 132,37 € |
| 10 | 112,52800 € | 1.125,28 € |
| 25 | 105,49040 € | 2.637,26 € |
| 50 | 100,46300 € | 5.023,15 € |
| Unit Price without VAT: | 132,37000 € |
|---|---|
| Unit Price with VAT: | 157,52030 € |

