
CAT8-02WT | |
|---|---|
DigiKey Part Number | 4627-CAT8-02WT-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-02WT |
Description | CBL MOD 8P8C PL-PL CAT8 2' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100352WTBSTK | Coolgear | 116 | 2671-CM-100352WTBSTK-ND | 15,09000 € | Parametric Equivalent |
| CM-100372WTBSTK | Coolgear | 112 | 2671-CM-100372WTBSTK-ND | 7,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 10,18800 € | 101,88 € |
| 25 | 9,55000 € | 238,75 € |
| 50 | 9,09380 € | 454,69 € |
| 100 | 8,65990 € | 865,99 € |
| 250 | 8,11804 € | 2.029,51 € |
| 500 | 7,73094 € | 3.865,47 € |
| 1.000 | 7,36245 € | 7.362,45 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |

