
CAT8-02RD | |
|---|---|
DigiKey Part Number | 4627-CAT8-02RD-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-02RD |
Description | CBL MOD 8P8C PL-PL CAT8 2' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,40000 € | 113,40 € |
| 10 | 96,39800 € | 963,98 € |
| 25 | 90,36880 € | 2.259,22 € |
| 50 | 86,06120 € | 4.303,06 € |
| 100 | 84,71530 € | 8.471,53 € |
| Unit Price without VAT: | 113,40000 € |
|---|---|
| Unit Price with VAT: | 134,94600 € |

