
CAT8-02GN | |
|---|---|
DigiKey Part Number | 4627-CAT8-02GN-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-02GN |
Description | CBL MOD 8P8C PL-PL CAT8 2' GN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100352GNBSTK | Coolgear | 112 | 2671-CM-100352GNBSTK-ND | 15,09000 € | Parametric Equivalent |
| CM-100372GNBSTK | Coolgear | 218 | 2671-CM-100372GNBSTK-ND | 7,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,66000 € | 120,66 € |
| 10 | 102,56800 € | 1.025,68 € |
| 25 | 96,15280 € | 2.403,82 € |
| 50 | 91,57000 € | 4.578,50 € |
| Unit Price without VAT: | 120,66000 € |
|---|---|
| Unit Price with VAT: | 143,58540 € |

