
CAT8-01BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-01BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-01BL |
Description | CBL MOD 8P8C PL-PL CAT8 1' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,83000 € | 101,83 € |
| 10 | 86,55600 € | 865,56 € |
| 25 | 81,14200 € | 2.028,55 € |
| 50 | 77,27360 € | 3.863,68 € |
| 100 | 75,30250 € | 7.530,25 € |
| Unit Price without VAT: | 101,83000 € |
|---|---|
| Unit Price with VAT: | 121,17770 € |

