
CAT8-00YW | |
|---|---|
DigiKey Part Number | 4627-CAT8-00YW-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-00YW |
Description | CBL MOD 8P8C PL-PL CAT8 0.5' YW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100350YWBSTK | Coolgear | 401 | 2671-CM-100350YWBSTK-ND | 13,17000 € | Parametric Equivalent |
| CM-100370YWBSTK | Coolgear | 251 | 2671-CM-100370YWBSTK-ND | 6,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 € | 103,15 € |
| 10 | 87,67900 € | 876,79 € |
| 25 | 82,19440 € | 2.054,86 € |
| 50 | 78,27620 € | 3.913,81 € |
| 100 | 74,54620 € | 7.454,62 € |
| Unit Price without VAT: | 103,15000 € |
|---|---|
| Unit Price with VAT: | 122,74850 € |

